CONN CARDEDGE 182POS .050" SMD - GBB91DHFD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB91DHFD
| Digi-Key Part Number | GBB91DHFD-ND |
10 |
12.51000 |
Extended Price
125.10 |
| Manufacturer Part Number | GBB91DHFD | |||
| Description | CONN CARDEDGE 182POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB91DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB91DHFD GBB91DHFD |
GBB91DHFD Specification Sheet
CONN CARDEDGE 182POS .050" SMD - GBB91DHFD (GBB91DHFD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB91DHFDCONN CARDEDGE 182POS .050" SMD - GBB91DHFD
Order 'conn cardedge 182pos .050" smd - GBB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFD-S578
Order 'conn edgecard 182pos .050 smd - GBB91DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-S578-ND.
CONN EDGECARD 182POS .050 SMD - GBB91DHFD-S621
Order 'conn edgecard 182pos .050 smd - GBB91DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFD-S621-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFN
Order 'conn cardedge 182pos .050" smd - GBB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFN-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFR
Order 'conn cardedge 182pos .050" smd - GBB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFR-ND.
CONN CARDEDGE 182POS .050" SMD - GBB91DHFT
Order 'conn cardedge 182pos .050" smd - GBB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB91DHFT-ND.
CONN CARDEDGE 182POS .050" SMD - GCB91DHFD
Order 'conn cardedge 182pos .050" smd - GCB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFD-ND.
CONN CARDEDGE 182POS .050" SMD - GCB91DHFN
Order 'conn cardedge 182pos .050" smd - GCB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFN-ND.
CONN CARDEDGE 182POS .050" SMD - GCB91DHFR
Order 'conn cardedge 182pos .050" smd - GCB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFR-ND.
CONN CARDEDGE 182POS .050" SMD - GCB91DHFT
Order 'conn cardedge 182pos .050" smd - GCB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB91DHFT-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFD
Order 'conn edgecard 182pos .050 smd - ABB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFD-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFN
Order 'conn edgecard 182pos .050 smd - ABB91DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFN-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFR
Order 'conn edgecard 182pos .050 smd - ABB91DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFR-ND.
CONN EDGECARD 182POS .050 SMD - ABB91DHFT
Order 'conn edgecard 182pos .050 smd - ABB91DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHFT-ND.
CONN EDGECARD 182POS .050 SMD - ACB91DHFD
Order 'conn edgecard 182pos .050 smd - ACB91DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHFD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB91DHFD
Send this link via E-Mail
Help With This Screen
