Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB79DHBS
CONN EDGECARD 158PS R/A .050 SLD - GBB79DHBS - Connectors
| Digi-Key Part Number | GBB79DHBS-ND |
10 |
88.87500 |
Extended Price
888.75 |
| Manufacturer Part Number | GBB79DHBS | |||
| Description | CONN EDGECARD 158PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB79DHBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB79DHBS GBB79DHBS |
GBB79DHBS Specification Sheet
CONN EDGECARD 158PS R/A .050 SLD - GBB79DHBS (GBB79DHBS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB79DHBSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB79DHBS
Order 'conn edgecard 158ps r/a .050 sld - GBB79DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB79DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHAD
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHAN
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHAR
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHAS
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHAT
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHBD
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB79DHBN
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB79DHBR
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHBS
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB79DHBT
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHAD
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB79DHAN
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB79DHAR
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB79DHAS
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB79DHBS
Send this link via E-Mail
Help With This Screen
