CONN EDGECARD 158PS R/A .050 SLD - GBB79DHBN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB79DHBN
| Digi-Key Part Number | GBB79DHBN-ND |
10 |
88.87500 |
Extended Price
888.75 |
| Manufacturer Part Number | GBB79DHBN | |||
| Description | CONN EDGECARD 158PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB79DHBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 158 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB79DHBN GBB79DHBN |
GBB79DHBN Specification Sheet
CONN EDGECARD 158PS R/A .050 SLD - GBB79DHBN (GBB79DHBN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB79DHBNCONN EDGECARD 158PS R/A .050 SLD - GBB79DHBN
Order 'conn edgecard 158ps r/a .050 sld - GBB79DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB79DHBN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAD
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAN
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAR
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAS
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAS-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAT
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAT-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBD
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBN
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBR
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBS
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBS-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBT
Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBT-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAD
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAN
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAR
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAS
Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB79DHBN
Send this link via E-Mail
Help With This Screen
