Keywords:





CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD

Digi-Key Part Number GBB79DHAD-ND
Price Break
10
Unit Price
88.87500
Extended Price
888.75
Manufacturer Part NumberGBB79DHAD
DescriptionCONN EDGECARD 158PS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGBB79DHAD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 158
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB79DHAD
GBB79DHAD

GBB79DHAD Specification Sheet

Image of CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD

CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD (GBB79DHAD-ND)

Related parts :
CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD
 Order 'conn edgecard 158ps r/a .050 sld - GBB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB79DHAD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAD
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAN
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAR
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAS
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAS-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHAT
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHAT-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBD
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBN
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBR
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBS
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBS-ND.
CONN EDGECARD 158PS R/A .050 SLD - ABB79DHBT
 Order 'conn edgecard 158ps r/a .050 sld - ABB79DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB79DHBT-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAD
 Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAD-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAN
 Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAN-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAR
 Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAR-ND.
CONN EDGECARD 158PS R/A .050 SLD - ACB79DHAS
 Order 'conn edgecard 158ps r/a .050 sld - ACB79DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB79DHAS-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 158PS R/A .050 SLD - ACB79DHBT Next: CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAN
CONN EDGECARD 158PS R/A .050 SLD - GBB79DHAD