CONN EDGECARD 152PS .050 DIP SLD - GBB76DHNT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHNT
| Digi-Key Part Number | GBB76DHNT-ND |
10 |
12.15000 |
Extended Price
121.50 |
| Manufacturer Part Number | GBB76DHNT | |||
| Description | CONN EDGECARD 152PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB76DHNT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB76DHNT GBB76DHNT |
GBB76DHNT Specification Sheet
CONN EDGECARD 152PS .050 DIP SLD - GBB76DHNT (GBB76DHNT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHNTCONN EDGECARD 152PS .050 DIP SLD - GBB76DHNT
Order 'conn edgecard 152ps .050 dip sld - GBB76DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB76DHNT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHD
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLD
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHND
Order 'conn edgecard 152ps .050 dip sld - ABB76DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHND-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ACB76DHHD
Order 'conn edgecard 152ps .050 dip sld - ACB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ACB76DHHN
Order 'conn edgecard 152ps .050 dip sld - ACB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHNT
Send this link via E-Mail
Help With This Screen
