Keywords:





CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHND

Digi-Key Part Number GBB76DHND-ND
Price Break
10
Unit Price
11.26500
Extended Price
112.65
Manufacturer Part NumberGBB76DHND
DescriptionCONN EDGECARD 152PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHND
Technical/Catalog InformationGBB76DHND
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 152
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB76DHND
GBB76DHND

GBB76DHND Specification Sheet

Image of CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND

CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND (GBB76DHND-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHND
CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND
 Order 'conn edgecard 152ps .050 dip sld - GBB76DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB76DHND-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHD
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHN
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHR
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHHT
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLD
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLN
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLR
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHLT
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHND
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHND-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNN
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNN-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNR
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNR-ND.
CONN EDGECARD 152PS .050 DIP SLD - ABB76DHNT
 Order 'conn edgecard 152ps .050 dip sld - ABB76DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNT-ND.
CONN EDGECARD 152PS .050 DIP SLD - ACB76DHHD
 Order 'conn edgecard 152ps .050 dip sld - ACB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHD-ND.
CONN EDGECARD 152PS .050 DIP SLD - ACB76DHHN
 Order 'conn edgecard 152ps .050 dip sld - ACB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB76DHND
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 152PS .050 DIP SLD - GBB76DHLT Next: CONN EDGECARD 152PS .050 DIP SLD - GBB76DHNN
CONN EDGECARD 152PS .050 DIP SLD - GBB76DHND