Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB76DHLR
CONN EDGECARD 152PS .050 DIP SLD - GBB76DHLR
| Digi-Key Part Number | GBB76DHLR-ND |
10 |
11.64000 |
Extended Price
116.40 |
| Manufacturer Part Number | GBB76DHLR | |||
| Description | CONN EDGECARD 152PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB76DHLR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 152 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB76DHLR GBB76DHLR |
GBB76DHLR Specification Sheet
CONN EDGECARD 152PS .050 DIP SLD - GBB76DHLR (GBB76DHLR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB76DHLRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB76DHLR
Order 'conn edgecard 152ps .050 dip sld - GBB76DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB76DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHHD
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB76DHHN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB76DHHR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHHT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHLD
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB76DHLN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB76DHLR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHLT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHND
Order 'conn edgecard 152ps .050 dip sld - ABB76DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB76DHNN
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB76DHNR
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB76DHNT
Order 'conn edgecard 152ps .050 dip sld - ABB76DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB76DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB76DHHD
Order 'conn edgecard 152ps .050 dip sld - ACB76DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB76DHHN
Order 'conn edgecard 152ps .050 dip sld - ACB76DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB76DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB76DHLR
Send this link via E-Mail
Help With This Screen
