BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5 - Battery Assemblies, Packs
| Digi-Key Part Number | N107-L025-ND |
1 10 50 100 |
12.00000 10.79800 9.59800 8.39830 |
Extended Price
12.00 107.98 479.90 839.83 |
| Manufacturer Part Number | EN91L2X5 | |||
| Description | BATTERY PK 15.0V AA SIZ ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN91L2X5 |
| Vendor | Energizer Battery Company (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AA with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 15V |
| Capacity | 2779mAh |
| Structure | 5 Rows x 2 Cells Front to Back |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EN91L2X5 EN91L2X5 N107 L025 ND N107L025ND N107-L025 |
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5 (N107-L025-ND) - Battery Assemblies, Packs
Related parts Battery Assemblies, Packs :BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5
Order 'battery pk 15.0v aa siz alkaline - EN91L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L025-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2
Order 'battery pk 15.0v aa siz alkaline - EN91L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L052-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
Order 'battery pk 12.0v aa siz alkaline - EN91F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F2X5
Order 'battery pk 15.0v aa siz alkaline - EN91F2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - EN91F7
Order 'battery pk 10.5v aa siz alkaline - EN91F7' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F8
Order 'battery pk 12.0v aa siz alkaline - EN91F8' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9
Order 'battery pk 13.5v aa siz alkaline - EN91F9' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F091-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F10
Order 'battery pk 15.0v aa siz alkaline - EN91F10' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-F101-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L2X4
Order 'battery pk 12.0v aa siz alkaline - EN91L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L024-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91L3
Order 'battery pk 4.5v aa size alkaline - EN91L3' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L031-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91L4
Order 'battery pk 6.0v aa size alkaline - EN91L4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91L5
Order 'battery pk 7.5v aa size alkaline - EN91L5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L051-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF2X4
Order 'battery pk 12.0v aa siz alkaline - AM3XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F024-ND.
Send this link via E-Mail
Help With This Screen