Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFR
CONN CARDEDGE 148POS .050" SMD - GBB74DHFR - Connectors, Interconnects
| Digi-Key Part Number | GBB74DHFR-ND |
10 |
11.91000 |
Extended Price
119.10 |
| Manufacturer Part Number | GBB74DHFR | |||
| Description | CONN CARDEDGE 148POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB74DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 148 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB74DHFR GBB74DHFR |
CONN CARDEDGE 148POS .050" SMD - GBB74DHFR (GBB74DHFR-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFRGold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFR
Order 'conn cardedge 148pos .050" smd - GBB74DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB74DHFR-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHFD
Order 'conn cardedge 50pos .050" smd - GBB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFD-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHFN
Order 'conn cardedge 50pos .050" smd - GBB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFN-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHFR
Order 'conn cardedge 50pos .050" smd - GBB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFR-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHFT
Order 'conn cardedge 50pos .050" smd - GBB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFT-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFD
Order 'conn cardedge 148pos .050" smd - GBB74DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB74DHFD-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFN
Order 'conn cardedge 148pos .050" smd - GBB74DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB74DHFN-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFT
Order 'conn cardedge 148pos .050" smd - GBB74DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB74DHFT-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE25DHFD
Order 'conn cardedge 50pos 1mm smd - GBE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFD-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE25DHFN
Order 'conn cardedge 50pos 1mm smd - GBE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFN-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE25DHFR
Order 'conn cardedge 50pos 1mm smd - GBE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFR-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE25DHFT
Order 'conn cardedge 50pos 1mm smd - GBE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFT-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCB25DHFD
Order 'conn cardedge 50pos .050" smd - GCB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFD-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCB25DHFN
Order 'conn cardedge 50pos .050" smd - GCB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFN-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCB25DHFR
Order 'conn cardedge 50pos .050" smd - GCB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB25DHFR-ND.
Options for Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB74DHFR
Send this link via E-Mail
Help With This Screen
