CONN EDGECARD 142PS R/A .050 SLD - GBB71DHAN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB71DHAN
| Digi-Key Part Number | GBB71DHAN-ND |
10 |
79.87500 |
Extended Price
798.75 |
| Manufacturer Part Number | GBB71DHAN | |||
| Description | CONN EDGECARD 142PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB71DHAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 142 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB71DHAN GBB71DHAN |
GBB71DHAN Specification Sheet
CONN EDGECARD 142PS R/A .050 SLD - GBB71DHAN (GBB71DHAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB71DHANCONN EDGECARD 142PS R/A .050 SLD - GBB71DHAN
Order 'conn edgecard 142ps r/a .050 sld - GBB71DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB71DHAN-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHAD
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAD-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHAN
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAN-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHAR
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAR-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHAS
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAS-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHAT
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAT-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHBD
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBD-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHBN
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBN-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHBR
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBR-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHBS
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBS-ND.
CONN EDGECARD 142PS R/A .050 SLD - ABB71DHBT
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBT-ND.
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHAD
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAD-ND.
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHAN
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAN-ND.
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHAR
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAR-ND.
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHAS
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB71DHAN
Send this link via E-Mail
Help With This Screen
