FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0503F - Cable Assemblies
| Digi-Key Part Number | A9CAA-0503F-ND |
1 10 100 250 500 1000 2500 5000 |
2.80000 2.27700 1.67790 1.44820 1.34832 1.16255 1.09862 1.06267 |
Extended Price
2.80 22.77 167.79 362.05 674.16 1162.55 2746.55 5313.35 |
| Manufacturer Part Number | A9CAA-0503F | |||
| Description | FLEX CABLE - AFG05A/AF05/AFE05T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9CAA-0503F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle with Latch to Solder Tab |
| Length | 3.0" (76.2mm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9CAA 0503F A9CAA0503F |
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0503F (A9CAA-0503F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0503F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0503F-ND.
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0502F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0502F-ND.
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0504F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0504F-ND.
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0505F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0505F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0505F-ND.
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0506F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0506F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0506F-ND.
FLEX CABLE - AFG05A/AF05/AFE05T - A9CAA-0508F
Order 'flex cable - afg05a/af05/afe05t - A9CAA-0508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0508F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0503F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0503F-ND.
FLEX CABLE - AFF05G/AF05/AFE05T - A9BAG-0503F
Order 'flex cable - aff05g/af05/afe05t - A9BAG-0503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-0503F-ND.
FLEX CABLE - AFG05G/AF05/AFE05T - A9CAG-0503F
Order 'flex cable - afg05g/af05/afe05t - A9CAG-0503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-0503F-ND.
FLEX CABLE - AFG05A/AF05/AFG05A - A9CCA-0503F
Order 'flex cable - afg05a/af05/afg05a - A9CCA-0503F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0503F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0502F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0502F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0502F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0504F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0504F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0504F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0505F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0505F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0505F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0506F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0506F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0506F-ND.
FLEX CABLE - AFF05A/AF05/AFE05T - A9BAA-0508F
Order 'flex cable - aff05a/af05/afe05t - A9BAA-0508F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0508F-ND.
Send this link via E-Mail
Help With This Screen