Keywords:





Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2

BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2 - Audio Products

Digi-Key Part Number 433-1066-2-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberPB-1408-2
DescriptionBUZZER 4.80KHZ 3-16BDC 85DB PCB
Quantity Available Non-Stock
All prices are in USD

Purchase Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Technical/Catalog InformationPB-1408-2
VendorSoberton Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency4.8kHz
PackagingTape & Reel (TR)
Operating ModeContinuous
Voltage Range3 ~ 16VDC
Voltage - Rated 12VDC
Current Rating10mA
Size / DimensionCircular - 13.8mm Dia x 7.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PB 1408 2
PB14082
433 1066 2 ND
43310662ND
433-1066-2

PB-1408-2 Specification Sheet

Image of BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2

BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2 (433-1066-2-ND) - Audio Products

Related parts Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
 Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
 Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-2-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-2
 Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1077-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-1
 Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-1
 Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-2-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2410-2
 Order 'buzzer 3.4khz 3-20vdc 95db pcb - PB-2410-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1068-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2418-2
 Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1072-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-1
 Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1076-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2410-1
 Order 'buzzer 3.4khz 3-20vdc 86db pcb - PB-2410-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1067-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2418-1
 Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1071-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-4314
 Order 'buzzer 2.80khz 3-28vdc 90db pcb - PB-4314' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1073-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-3
 Order 'buzzer 2.80khz 3-20vdc 90db pcb - PB-2416-3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1078-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-2211
 Order 'buzzer 4.50khz 3-28vdc 85db - PB-2211' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1070-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 4 ~ 7VDC WST-1310S -2
 Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
Buzzer Soberton Inc Magnetic Transducer, External Drive 3 ~ 7VDC WST-1206UX
 Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.

Options for Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Send this link via E-Mail
Help With This Screen

BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2 Next: BUZZER 4.8KHZ 1-30V 80DB WIRE - PT-1404
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2