Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFN-S578
CONN EDGECARD 132POS .050 SMD - GBB66DHFN-S578 - Connectors, Interconnects
| Digi-Key Part Number | GBB66DHFN-S578-ND |
10 |
74.25000 |
Extended Price
742.50 |
| Manufacturer Part Number | GBB66DHFN-S578 | |||
| Description | CONN EDGECARD 132POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB66DHFN-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Guide, Card Specific |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB66DHFN S578 GBB66DHFNS578 |
CONN EDGECARD 132POS .050 SMD - GBB66DHFN-S578 (GBB66DHFN-S578-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFN-S578Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFN-S578
Order 'conn edgecard 132pos .050 smd - GBB66DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFN-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFD-S578
Order 'conn edgecard 132pos .050 smd - GBB66DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFD-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFN-S621
Order 'conn edgecard 132pos .050 smd - GBB66DHFN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFN-S621-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFR-S578
Order 'conn edgecard 132pos .050 smd - GBB66DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFR-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFT-S578
Order 'conn edgecard 132pos .050 smd - GBB66DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFT-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GCB66DHFD-S578
Order 'conn edgecard 132pos .050 smd - GCB66DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFD-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GCB66DHFN-S578
Order 'conn edgecard 132pos .050 smd - GCB66DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFN-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GCB66DHFR-S578
Order 'conn edgecard 132pos .050 smd - GCB66DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFR-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GCB66DHFT-S578
Order 'conn edgecard 132pos .050 smd - GCB66DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFT-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB106DHFD-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFD-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB106DHFN-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFN-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB106DHFR-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFR-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB106DHFT-S578
Order 'conn edgecard 212pos .050 smd - GBB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFT-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB56DHFD-S578
Order 'conn edgecard 112pos .050 smd - GBB56DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHFD-S578-ND.
Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB56DHFN-S578
Order 'conn edgecard 112pos .050 smd - GBB56DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHFN-S578-ND.
Options for Gold Surface Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA GBB66DHFN-S578
Send this link via E-Mail
Help With This Screen
