CONN CARDEDGE 132POS .050" SMD - GBB66DHFD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB66DHFD
| Digi-Key Part Number | GBB66DHFD-ND |
10 |
10.53000 |
Extended Price
105.30 |
| Manufacturer Part Number | GBB66DHFD | |||
| Description | CONN CARDEDGE 132POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB66DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB66DHFD GBB66DHFD |
GBB66DHFD Specification Sheet
CONN CARDEDGE 132POS .050" SMD - GBB66DHFD (GBB66DHFD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB66DHFDCONN CARDEDGE 132POS .050" SMD - GBB66DHFD
Order 'conn cardedge 132pos .050" smd - GBB66DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFD-ND.
CONN EDGECARD 132POS .050 SMD - GBB66DHFD-S578
Order 'conn edgecard 132pos .050 smd - GBB66DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFD-S578-ND.
CONN EDGECARD 132POS .050 SMD - GBB66DHFD-S621
Order 'conn edgecard 132pos .050 smd - GBB66DHFD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFD-S621-ND.
CONN CARDEDGE 132POS .050" SMD - GBB66DHFN
Order 'conn cardedge 132pos .050" smd - GBB66DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFN-ND.
CONN CARDEDGE 132POS .050" SMD - GBB66DHFR
Order 'conn cardedge 132pos .050" smd - GBB66DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFR-ND.
CONN CARDEDGE 132POS .050" SMD - GBB66DHFT
Order 'conn cardedge 132pos .050" smd - GBB66DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB66DHFT-ND.
CONN CARDEDGE 132POS .050" SMD - GCB66DHFD
Order 'conn cardedge 132pos .050" smd - GCB66DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFD-ND.
CONN CARDEDGE 132POS .050" SMD - GCB66DHFN
Order 'conn cardedge 132pos .050" smd - GCB66DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFN-ND.
CONN CARDEDGE 132POS .050" SMD - GCB66DHFR
Order 'conn cardedge 132pos .050" smd - GCB66DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFR-ND.
CONN CARDEDGE 132POS .050" SMD - GCB66DHFT
Order 'conn cardedge 132pos .050" smd - GCB66DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB66DHFT-ND.
CONN EDGECARD 132POS .050 SMD - ABB66DHFD
Order 'conn edgecard 132pos .050 smd - ABB66DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFD-ND.
CONN EDGECARD 132POS .050 SMD - ABB66DHFN
Order 'conn edgecard 132pos .050 smd - ABB66DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFN-ND.
CONN EDGECARD 132POS .050 SMD - ABB66DHFR
Order 'conn edgecard 132pos .050 smd - ABB66DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFR-ND.
CONN EDGECARD 132POS .050 SMD - ABB66DHFT
Order 'conn edgecard 132pos .050 smd - ABB66DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHFT-ND.
CONN EDGECARD 132POS .050 SMD - ACB66DHFD
Order 'conn edgecard 132pos .050 smd - ACB66DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHFD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB66DHFD
Send this link via E-Mail
Help With This Screen
