CONN CARDEDGE 130POS .050" SMD - GBB65DHFR - Connectors
| Digi-Key Part Number | GBB65DHFR-ND |
10 |
11.17500 |
Extended Price
111.75 |
| Manufacturer Part Number | GBB65DHFR | |||
| Description | CONN CARDEDGE 130POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB65DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB65DHFR GBB65DHFR |
GBB65DHFR Specification Sheet
CONN CARDEDGE 130POS .050" SMD - GBB65DHFR (GBB65DHFR-ND) - Connectors
Related parts Connectors :CONN CARDEDGE 130POS .050" SMD - GBB65DHFR
Order 'conn cardedge 130pos .050" smd - GBB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHFR-ND.
CONN CARDEDGE 130POS .050" SMD - GBB65DHFD
Order 'conn cardedge 130pos .050" smd - GBB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHFD-ND.
CONN CARDEDGE 130POS .050" SMD - GBB65DHFN
Order 'conn cardedge 130pos .050" smd - GBB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHFN-ND.
CONN CARDEDGE 130POS .050" SMD - GBB65DHFT
Order 'conn cardedge 130pos .050" smd - GBB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHFT-ND.
CONN CARDEDGE 130POS .050" SMD - GCB65DHFD
Order 'conn cardedge 130pos .050" smd - GCB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB65DHFD-ND.
CONN CARDEDGE 130POS .050" SMD - GCB65DHFN
Order 'conn cardedge 130pos .050" smd - GCB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB65DHFN-ND.
CONN CARDEDGE 130POS .050" SMD - GCB65DHFR
Order 'conn cardedge 130pos .050" smd - GCB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB65DHFR-ND.
CONN CARDEDGE 130POS .050" SMD - GCB65DHFT
Order 'conn cardedge 130pos .050" smd - GCB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB65DHFT-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFD
Order 'conn edgecard 130pos .050 smd - ABB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFN
Order 'conn edgecard 130pos .050 smd - ABB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFR
Order 'conn edgecard 130pos .050 smd - ABB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFR-ND.
CONN EDGECARD 130POS .050 SMD - ABB65DHFT
Order 'conn edgecard 130pos .050 smd - ABB65DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHFT-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFD
Order 'conn edgecard 130pos .050 smd - ACB65DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFD-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFN
Order 'conn edgecard 130pos .050 smd - ACB65DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFN-ND.
CONN EDGECARD 130POS .050 SMD - ACB65DHFR
Order 'conn edgecard 130pos .050 smd - ACB65DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHFR-ND.
Send this link via E-Mail
Help With This Screen
