CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAD
| Digi-Key Part Number | GBB65DHAD-ND |
10 |
73.12500 |
Extended Price
731.25 |
| Manufacturer Part Number | GBB65DHAD | |||
| Description | CONN EDGECARD 130PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB65DHAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB65DHAD GBB65DHAD |
GBB65DHAD Specification Sheet
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAD (GBB65DHAD-ND)
Related parts :CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAD
Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAD-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAD
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAD-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAN
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAN-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAR
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAR-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAS
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAS-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHAT
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHAT-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBD
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBD-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBN
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBN-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBR
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBR-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBS
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBS-ND.
CONN EDGECARD 130PS R/A .050 SLD - ABB65DHBT
Order 'conn edgecard 130ps r/a .050 sld - ABB65DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHBT-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAN
Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAN-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAR
Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAR-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAS
Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAS-ND.
CONN EDGECARD 130PS R/A .050 SLD - GBB65DHAT
Order 'conn edgecard 130ps r/a .050 sld - GBB65DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB65DHAT-ND.
Send this link via E-Mail
Help With This Screen
