FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2004F
| Digi-Key Part Number | A9BBG-2004F-ND |
1 10 100 250 500 1000 2500 5000 |
13.01000 10.59300 7.80570 6.73708 6.27244 5.40824 5.11088 4.94361 |
Extended Price
13.01 105.93 780.57 1684.27 3136.22 5408.24 12777.20 24718.05 |
| Manufacturer Part Number | A9BBG-2004F | |||
| Description | FLEX CABLE - AFF20G/AF20/AFF20G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BBG-2004F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Receptacle |
| Length | 4.0" (101.6mm) |
| Number of Positions | 20 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BBG 2004F A9BBG2004F |
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2004F (A9BBG-2004F-ND)
Related parts :FLEX CABLE - AFE20T/AF20/AFE20T - A9AAT-2004F
Order 'flex cable - afe20t/af20/afe20t - A9AAT-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2004F-ND.
FLEX CABLE - AFF20A/AF20/AFE20T - A9BAA-2004F
Order 'flex cable - aff20a/af20/afe20t - A9BAA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2004F-ND.
FLEX CABLE - AFF20A/AF20/AFF20A - A9BBA-2004F
Order 'flex cable - aff20a/af20/aff20a - A9BBA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2004F-ND.
FLEX CABLE - AFG20A/AF20/AFE20T - A9CAA-2004F
Order 'flex cable - afg20a/af20/afe20t - A9CAA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2004F-ND.
FLEX CABLE - AFG20G/AF20/AFE20T - A9CAG-2004F
Order 'flex cable - afg20g/af20/afe20t - A9CAG-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-2004F-ND.
FLEX CABLE - AFG20A/AF20/AFG20A - A9CCA-2004F
Order 'flex cable - afg20a/af20/afg20a - A9CCA-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-2004F-ND.
FLEX CABLE - AFG20G/AF20/AFG20G - A9CCG-2004F
Order 'flex cable - afg20g/af20/afg20g - A9CCG-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-2004F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2004F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2004F-ND.
FLEX CABLE - AFF20G/AF20/AFE20T - A9BAG-2004F
Order 'flex cable - aff20g/af20/afe20t - A9BAG-2004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-2004F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2002F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2002F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2003F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2003F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2005F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2005F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2006F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2006F-ND.
FLEX CABLE - AFF20G/AF20/AFF20G - A9BBG-2008F
Order 'flex cable - aff20g/af20/aff20g - A9BBG-2008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-2008F-ND.
FLEX CABLE - AFF20G/AF20/AFE20T - A9BAG-2002F
Order 'flex cable - aff20g/af20/afe20t - A9BAG-2002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-2002F-ND.
Send this link via E-Mail
Help With This Screen