FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1808F - Cable Assemblies
| Digi-Key Part Number | A9BBG-1808F-ND |
1 10 100 250 500 1000 2500 5000 |
15.24000 12.41200 9.14550 7.89344 7.34906 6.33653 5.98812 5.79215 |
Extended Price
15.24 124.12 914.55 1973.36 3674.53 6336.53 14970.30 28960.75 |
| Manufacturer Part Number | A9BBG-1808F | |||
| Description | FLEX CABLE - AFF18G/AF18/AFF18G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BBG-1808F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Receptacle |
| Length | 8.0" (203.2mm) |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BBG 1808F A9BBG1808F |
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1808F (A9BBG-1808F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFE18T/AF18/AFE18T - A9AAT-1808F
Order 'flex cable - afe18t/af18/afe18t - A9AAT-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-1808F-ND.
FLEX CABLE - AFF18A/AF18/AFE18T - A9BAA-1808F
Order 'flex cable - aff18a/af18/afe18t - A9BAA-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1808F-ND.
FLEX CABLE - AFF18A/AF18/AFF18A - A9BBA-1808F
Order 'flex cable - aff18a/af18/aff18a - A9BBA-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1808F-ND.
FLEX CABLE - AFG18A/AF18/AFE18T - A9CAA-1808F
Order 'flex cable - afg18a/af18/afe18t - A9CAA-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1808F-ND.
FLEX CABLE - AFG18G/AF18/AFE18T - A9CAG-1808F
Order 'flex cable - afg18g/af18/afe18t - A9CAG-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1808F-ND.
FLEX CABLE - AFG18A/AF18/AFG18A - A9CCA-1808F
Order 'flex cable - afg18a/af18/afg18a - A9CCA-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-1808F-ND.
FLEX CABLE - AFG18G/AF18/AFG18G - A9CCG-1808F
Order 'flex cable - afg18g/af18/afg18g - A9CCG-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCG-1808F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1808F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1808F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1808F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1808F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1808F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1802F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1802F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1803F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1803F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1803F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1804F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1804F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1804F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1805F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1805F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1805F-ND.
FLEX CABLE - AFF18G/AF18/AFF18G - A9BBG-1806F
Order 'flex cable - aff18g/af18/aff18g - A9BBG-1806F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBG-1806F-ND.
FLEX CABLE - AFF18G/AF18/AFE18T - A9BAG-1802F
Order 'flex cable - aff18g/af18/afe18t - A9BAG-1802F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1802F-ND.
Send this link via E-Mail
Help With This Screen