CONN EDGECARD 112PS .050 DIP SLD - GBB56DHLN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB56DHLN
| Digi-Key Part Number | GBB56DHLN-ND |
10 |
9.21000 |
Extended Price
92.10 |
| Manufacturer Part Number | GBB56DHLN | |||
| Description | CONN EDGECARD 112PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB56DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB56DHLN GBB56DHLN |
GBB56DHLN Specification Sheet
CONN EDGECARD 112PS .050 DIP SLD - GBB56DHLN (GBB56DHLN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB56DHLNCONN EDGECARD 112PS .050 DIP SLD - GBB56DHLN
Order 'conn edgecard 112ps .050 dip sld - GBB56DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB56DHLN-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHD
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHD-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHD-S621
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHD-S621-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHN
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHN-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHN-S621
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHN-S621-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHR
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHR-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHR-S621
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHR-S621-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHT
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHT-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHHT-S621
Order 'conn edgecard 112ps .050 dip sld - ABB56DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHHT-S621-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHLD
Order 'conn edgecard 112ps .050 dip sld - ABB56DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHLD-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHLN
Order 'conn edgecard 112ps .050 dip sld - ABB56DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHLN-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHLR
Order 'conn edgecard 112ps .050 dip sld - ABB56DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHLR-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHLT
Order 'conn edgecard 112ps .050 dip sld - ABB56DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHLT-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHND
Order 'conn edgecard 112ps .050 dip sld - ABB56DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHND-ND.
CONN EDGECARD 112PS .050 DIP SLD - ABB56DHND-S621
Order 'conn edgecard 112ps .050 dip sld - ABB56DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB56DHND-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB56DHLN
Send this link via E-Mail
Help With This Screen
