Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB41DHRR
CONN CARD EXTEND 82POS .050" SLD - GBB41DHRR - Connectors, Interconnects
| Digi-Key Part Number | GBB41DHRR-ND |
10 |
8.73000 |
Extended Price
87.30 |
| Manufacturer Part Number | GBB41DHRR | |||
| Description | CONN CARD EXTEND 82POS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB41DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB41DHRR GBB41DHRR |
CONN CARD EXTEND 82POS .050" SLD - GBB41DHRR (GBB41DHRR-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB41DHRRGold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB41DHRR
Order 'conn card extend 82pos .050" sld - GBB41DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB41DHRR-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE41DHRD
Order 'conn card extend 82pos 1mm sld - ABE41DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE41DHRD-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE41DHRN
Order 'conn card extend 82pos 1mm sld - ABE41DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE41DHRN-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE41DHRR
Order 'conn card extend 82pos 1mm sld - ABE41DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE41DHRR-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE41DHRT
Order 'conn card extend 82pos 1mm sld - ABE41DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE41DHRT-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE25DHRD
Order 'conn card extend 50pos 1mm sld - ACE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRD-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE25DHRT
Order 'conn card extend 50pos 1mm sld - ACE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE25DHRT-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE41DHRD
Order 'conn card extend 82pos 1mm sld - ACE41DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE41DHRD-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE41DHRN
Order 'conn card extend 82pos 1mm sld - ACE41DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE41DHRN-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE41DHRR
Order 'conn card extend 82pos 1mm sld - ACE41DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE41DHRR-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE41DHRT
Order 'conn card extend 82pos 1mm sld - ACE41DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE41DHRT-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHRD
Order 'conn card extend 50pos .050" sld - GBB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHRD-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB25DHRT
Order 'conn card extend 50pos .050" sld - GBB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHRT-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBB41DHRR
Send this link via E-Mail
Help With This Screen
