Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2 - Audio Products
| Digi-Key Part Number | 433-1066-ND |
1 10 100 500 1000 5000 |
3.32000 2.15700 1.65080 1.46084 1.39783 1.28898 |
Extended Price
3.32 21.57 165.08 730.42 1397.83 6444.90 |
| Manufacturer Part Number | PB-1408-2 | |||
| Description | BUZZER 4.80KHZ 3-16BDC 85DB PCB | |||
| Quantity Available | 1672 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PB-1408-2 |
| Vendor | Soberton Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 85dB |
| Mounting Type | Through Hole |
| Capacitance @ Frequency | - |
| Frequency | 4.8kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 3 ~ 16VDC |
| Voltage - Rated | 12VDC |
| Current Rating | 10mA |
| Size / Dimension | Circular - 13.8mm Dia x 7.5mm H |
| Termination | Solder Pins/Posts |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PB 1408 2 PB14082 433 1066 ND 4331066ND 433-1066 |
PB-1408-2 Specification Sheet
BUZZER 4.80KHZ 3-16BDC 85DB PCB - PB-1408-2 (433-1066-ND) - Audio Products
Related parts Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Order 'buzzer 4.80khz 3-16bdc 85db pcb - PB-1408-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1066-2-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-2
Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1077-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-1
Order 'buzzer 4.0khz 3-16vdc 80db pcb - PB-1408-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1065-2-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2410-2
Order 'buzzer 3.4khz 3-20vdc 95db pcb - PB-2410-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1068-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2418-2
Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1072-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-1
Order 'buzzer 2.80khz 3-20vdc 85db pcb - PB-2416-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1076-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2410-1
Order 'buzzer 3.4khz 3-20vdc 86db pcb - PB-2410-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1067-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2418-1
Order 'buzzer 3.70khz 3-20vdc 90db pcb - PB-2418-1' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1071-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-4314
Order 'buzzer 2.80khz 3-28vdc 90db pcb - PB-4314' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1073-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 20VDC PB-2416-3
Order 'buzzer 2.80khz 3-20vdc 90db pcb - PB-2416-3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1078-ND.
Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PB-2211
Order 'buzzer 4.50khz 3-28vdc 85db - PB-2211' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1070-ND.
Buzzer Soberton Inc (VA) Magnetic Indicator, Internal Drive 4 ~ 7VDC WST-1310S -2
Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
Buzzer Soberton Inc Magnetic Transducer, External Drive 3 ~ 7VDC WST-1206UX
Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
Options for Buzzer Soberton Inc Piezo Indicator, Internal Drive 3 ~ 16VDC PB-1408-2
Send this link via E-Mail
Help With This Screen
