BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
| Digi-Key Part Number | N107-F024-ND |
1 10 50 100 |
9.60000 8.64200 7.68200 6.72180 |
Extended Price
9.60 86.42 384.10 672.18 |
| Manufacturer Part Number | EN91F2X4 | |||
| Description | BATTERY PK 12.0V AA SIZ ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN91F2X4 |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | AA |
| Number of Cells | 8 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 2779.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 181.4370 g [Nom] |
| Configuration | F024 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EN91F2X4 EN91F2X4 N107 F024 ND N107F024ND N107-F024 |
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4 (N107-F024-ND)
Related parts:BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
Order 'battery pk 12.0v aa siz alkaline - EN91F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F024-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2
Order 'battery pk 15.0v aa siz alkaline - EN91L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L052-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F2X5
Order 'battery pk 15.0v aa siz alkaline - EN91F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - EN91F7
Order 'battery pk 10.5v aa siz alkaline - EN91F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F8
Order 'battery pk 12.0v aa siz alkaline - EN91F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9
Order 'battery pk 13.5v aa siz alkaline - EN91F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F091-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F10
Order 'battery pk 15.0v aa siz alkaline - EN91F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F101-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L2X4
Order 'battery pk 12.0v aa siz alkaline - EN91L2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L2X5
Order 'battery pk 15.0v aa siz alkaline - EN91L2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L025-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91F3
Order 'battery pk 4.5v aa size alkaline - EN91F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91F4
Order 'battery pk 6.0v aa size alkaline - EN91F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91F5
Order 'battery pk 7.5v aa size alkaline - EN91F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F051-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F6
Order 'battery pk 9.0v aa size alkaline - EN91F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F061-ND.
Send this link via E-Mail
Help With This Screen