Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 6.0V AA SIZE ALKALINE - EN91F2X2

Digi-Key Part Number N107-F022-ND
Price Break
1
10
50
100
Unit Price
4.81000
4.33100
3.85000
3.36880
Extended Price
4.81
43.31
192.50
336.88
Manufacturer Part NumberEN91F2X2
DescriptionBATTERY PK 6.0V AA SIZE ALKALINE
Quantity Available 1
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEN91F2X2
VendorEnergizer Battery Co.
CategoryBatteries, Chargers, Holders
Battery TypeAlkaline
Cell TypeAA
Number of Cells4
Voltage6.000 V [Typ]
Battery Capacity2779.00 mA-h [Nom]
Termination StyleSolder Tab
StructureParallel, 2 Rows
Weight90.7180 g [Nom]
ConfigurationF022
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names EN91F2X2
EN91F2X2
N107 F022 ND
N107F022ND
N107-F022


Image of BATTERY PK 6.0V AA SIZE ALKALINE - EN91F2X2

BATTERY PK 6.0V AA SIZE ALKALINE - EN91F2X2 (N107-F022-ND)

Related parts:
BATTERY PK 6.0V AA SIZE ALKALINE - EN91F2X2
 Order 'battery pk 6.0v aa size alkaline - EN91F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
 Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F2X3
 Order 'battery pk 9.0v aa size alkaline - EN91F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91F3
 Order 'battery pk 4.5v aa size alkaline - EN91F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91F4
 Order 'battery pk 6.0v aa size alkaline - EN91F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91F5
 Order 'battery pk 7.5v aa size alkaline - EN91F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F051-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F6
 Order 'battery pk 9.0v aa size alkaline - EN91F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F061-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - EN91L2
 Order 'battery pk 3.0v aa size alkaline - EN91L2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91L2X2
 Order 'battery pk 6.0v aa size alkaline - EN91L2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L2X3
 Order 'battery pk 9.0v aa size alkaline - EN91L2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91L3
 Order 'battery pk 4.5v aa size alkaline - EN91L3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91L4
 Order 'battery pk 6.0v aa size alkaline - EN91L4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91L5
 Order 'battery pk 7.5v aa size alkaline - EN91L5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L051-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - EN91F2
 Order 'battery pk 3.0v aa size alkaline - EN91F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F021-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
 Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 6.0V AA SIZE ALKALINE - AM3XL4 Next: BATTERY PK 6.0V AA SIZE ALKALINE - EN91F4