BATTERY PK 3.0V AA SIZE ALKALINE - EN91F2
| Digi-Key Part Number | N107-F021-ND |
1 10 50 100 |
2.42000 2.17600 1.93400 1.69230 |
Extended Price
2.42 21.76 96.70 169.23 |
| Manufacturer Part Number | EN91F2 | |||
| Description | BATTERY PK 3.0V AA SIZE ALKALINE | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EN91F2 |
| Vendor | Energizer Battery Co. |
| Category | Batteries, Chargers, Holders |
| Battery Type | Alkaline |
| Cell Type | AA |
| Number of Cells | 2 |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 2779.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 45.3590 g [Nom] |
| Configuration | F021 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
EN91F2 EN91F2 N107 F021 ND N107F021ND N107-F021 |
BATTERY PK 3.0V AA SIZE ALKALINE - EN91F2 (N107-F021-ND)
Related parts:BATTERY PK 3.0V AA SIZE ALKALINE - EN91F2
Order 'battery pk 3.0v aa size alkaline - EN91F2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F021-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L3X2
Order 'battery pk 9.0v aa size alkaline - EN91L3X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L032-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91F2X2
Order 'battery pk 6.0v aa size alkaline - EN91F2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F2X3
Order 'battery pk 9.0v aa size alkaline - EN91F2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91F3
Order 'battery pk 4.5v aa size alkaline - EN91F3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91F4
Order 'battery pk 6.0v aa size alkaline - EN91F4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91F5
Order 'battery pk 7.5v aa size alkaline - EN91F5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F051-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91F6
Order 'battery pk 9.0v aa size alkaline - EN91F6' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F061-ND.
BATTERY PK 3.0V AA SIZE ALKALINE - EN91L2
Order 'battery pk 3.0v aa size alkaline - EN91L2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L021-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91L2X2
Order 'battery pk 6.0v aa size alkaline - EN91L2X2' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L022-ND.
BATTERY PK 9.0V AA SIZE ALKALINE - EN91L2X3
Order 'battery pk 9.0v aa size alkaline - EN91L2X3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L023-ND.
BATTERY PK 4.5V AA SIZE ALKALINE - EN91L3
Order 'battery pk 4.5v aa size alkaline - EN91L3' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L031-ND.
BATTERY PK 6.0V AA SIZE ALKALINE - EN91L4
Order 'battery pk 6.0v aa size alkaline - EN91L4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L041-ND.
BATTERY PK 7.5V AA SIZE ALKALINE - EN91L5
Order 'battery pk 7.5v aa size alkaline - EN91L5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-L051-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
Send this link via E-Mail
Help With This Screen