Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRD
CONN CARD EXTEND 40POS .050" SLD - GBB20DHRD - Connectors
| Digi-Key Part Number | GBB20DHRD-ND |
10 |
6.22500 |
Extended Price
62.25 |
| Manufacturer Part Number | GBB20DHRD | |||
| Description | CONN CARD EXTEND 40POS .050" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB20DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB20DHRD GBB20DHRD |
GBB20DHRD Specification Sheet
CONN CARD EXTEND 40POS .050" SLD - GBB20DHRD (GBB20DHRD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRD
Order 'conn card extend 40pos .050" sld - GBB20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB20DHRN
Order 'conn card extend 40pos .050" sld - GBB20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB20DHRR
Order 'conn card extend 40pos .050" sld - GBB20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRT
Order 'conn card extend 40pos .050" sld - GBB20DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB20DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB20DHRD
Order 'conn card extend 40pos .050" sld - GCB20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB20DHRN
Order 'conn card extend 40pos .050" sld - GCB20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB20DHRR
Order 'conn card extend 40pos .050" sld - GCB20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB20DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB20DHRT
Order 'conn card extend 40pos .050" sld - GCB20DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB20DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB20DHRD
Order 'conn card extend 40pos .050" - ABB20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB20DHRN
Order 'conn card extend 40pos .050" - ABB20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB20DHRR
Order 'conn card extend 40pos .050" - ABB20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB20DHRT
Order 'conn card extend 40pos .050" - ABB20DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB20DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE20DHRD
Order 'conn card extend 40pos 1mm sld - ABE20DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE20DHRN
Order 'conn card extend 40pos 1mm sld - ABE20DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE20DHRR
Order 'conn card extend 40pos 1mm sld - ABE20DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE20DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB20DHRD
Send this link via E-Mail
Help With This Screen
