Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB119DHAS
CONN EDGECARD 238PS R/A .050 SLD - GBB119DHAS - Connectors
| Digi-Key Part Number | GBB119DHAS-ND |
10 |
133.87500 |
Extended Price
1338.75 |
| Manufacturer Part Number | GBB119DHAS | |||
| Description | CONN EDGECARD 238PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB119DHAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 238 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB119DHAS GBB119DHAS |
GBB119DHAS Specification Sheet
CONN EDGECARD 238PS R/A .050 SLD - GBB119DHAS (GBB119DHAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB119DHASGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB119DHAS
Order 'conn edgecard 238ps r/a .050 sld - GBB119DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB119DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHAD
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB119DHAN
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB119DHAR
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHAS
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHAT
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHBD
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB119DHBN
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB119DHBR
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHBS
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB119DHBT
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB119DHAD
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB119DHAN
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB119DHAR
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB119DHAS
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB119DHAS
Send this link via E-Mail
Help With This Screen
