CONN EDGECARD 238PS R/A .050 SLD - GBB119DHAR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB119DHAR
| Digi-Key Part Number | GBB119DHAR-ND |
10 |
133.87500 |
Extended Price
1338.75 |
| Manufacturer Part Number | GBB119DHAR | |||
| Description | CONN EDGECARD 238PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB119DHAR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 238 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB119DHAR GBB119DHAR |
GBB119DHAR Specification Sheet
CONN EDGECARD 238PS R/A .050 SLD - GBB119DHAR (GBB119DHAR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB119DHARCONN EDGECARD 238PS R/A .050 SLD - GBB119DHAR
Order 'conn edgecard 238ps r/a .050 sld - GBB119DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB119DHAR-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHAD
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAD-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHAN
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAN-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHAR
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAR-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHAS
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAS-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHAT
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHAT-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHBD
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBD-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHBN
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBN-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHBR
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBR-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHBS
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBS-ND.
CONN EDGECARD 238PS R/A .050 SLD - ABB119DHBT
Order 'conn edgecard 238ps r/a .050 sld - ABB119DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB119DHBT-ND.
CONN EDGECARD 238PS R/A .050 SLD - ACB119DHAD
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAD-ND.
CONN EDGECARD 238PS R/A .050 SLD - ACB119DHAN
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAN-ND.
CONN EDGECARD 238PS R/A .050 SLD - ACB119DHAR
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAR-ND.
CONN EDGECARD 238PS R/A .050 SLD - ACB119DHAS
Order 'conn edgecard 238ps r/a .050 sld - ACB119DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB119DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB119DHAR
Send this link via E-Mail
Help With This Screen
