CONN EDGECARD 212POS .050 SOLDER - GBB106DHND-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB106DHND-S621
| Digi-Key Part Number | GBB106DHND-S621-ND |
10 |
119.25000 |
Extended Price
1192.50 |
| Manufacturer Part Number | GBB106DHND-S621 | |||
| Description | CONN EDGECARD 212POS .050 SOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB106DHND-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Card Specific, Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB106DHND S621 GBB106DHNDS621 |
GBB106DHND-S621 Specification Sheet
CONN EDGECARD 212POS .050 SOLDER - GBB106DHND-S621 (GBB106DHND-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB106DHND-S621CONN EDGECARD 212POS .050 SOLDER - GBB106DHND-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHND-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHHD-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHD-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHHN-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHN-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHHR-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHR-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHHT-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHT-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHNN-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHNN-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHNR-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHNR-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHNT-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHNT-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GBB106DHRQ-S621
Order 'conn edgecard 212pos .050 solder - GBB106DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRQ-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHHD-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHD-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHHN-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHN-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHHR-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHR-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHHT-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHT-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHND-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHND-S621-ND.
CONN EDGECARD 212POS .050 SOLDER - GCB106DHNN-S621
Order 'conn edgecard 212pos .050 solder - GCB106DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHNN-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange GBB106DHND-S621
Send this link via E-Mail
Help With This Screen
