Keywords:





CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GBB106DHHT-S578

Digi-Key Part Number GBB106DHHT-S578-ND
Price Break
10
Unit Price
119.25000
Extended Price
1192.50
Manufacturer Part NumberGBB106DHHT-S578
DescriptionCONN EDGECARD 212POS .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GBB106DHHT-S578
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GBB106DHHT-S578
Technical/Catalog InformationGBB106DHHT-S578
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Guide, Card Specific, Flange
Number of Positions 212
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBB106DHHT S578
GBB106DHHTS578

GBB106DHHT-S578 Specification Sheet

Image of CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578

CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578 (GBB106DHHT-S578-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GBB106DHHT-S578
CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578
 Order 'conn edgecard 212pos .050 sld - GBB106DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHT-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHD-S578
 Order 'conn edgecard 212pos .050 sld - GBB106DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHD-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHN-S578
 Order 'conn edgecard 212pos .050 sld - GBB106DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHHR-S578
 Order 'conn edgecard 212pos .050 sld - GBB106DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GBB106DHRQ-S578
 Order 'conn edgecard 212pos .050 sld - GBB106DHRQ-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHRQ-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHD-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHD-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHN-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHR-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHR-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHHT-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHHT-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHRN-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHRN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRN-S578-ND.
CONN EDGECARD 212POS .050 SLD - GCB106DHRR-S578
 Order 'conn edgecard 212pos .050 sld - GCB106DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB106DHRR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFD-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFD-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFN-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFN-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFR-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFR-S578-ND.
CONN EDGECARD 212POS .050 SMD - GBB106DHFT-S578
 Order 'conn edgecard 212pos .050 smd - GBB106DHFT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHFT-S578-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange GBB106DHHT-S578
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 212POS .050 SLD - GBB106DHHR-S578 Next: CONN EDGECARD 212POS .050 SLD - GBB106DHRQ-S578
CONN EDGECARD 212POS .050 SLD - GBB106DHHT-S578