Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB106DHHT
CONN EDGECARD 212PS .050 DIP SLD - GBB106DHHT - Connectors
| Digi-Key Part Number | GBB106DHHT-ND |
10 |
14.74500 |
Extended Price
147.45 |
| Manufacturer Part Number | GBB106DHHT | |||
| Description | CONN EDGECARD 212PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB106DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB106DHHT GBB106DHHT |
GBB106DHHT Specification Sheet
CONN EDGECARD 212PS .050 DIP SLD - GBB106DHHT (GBB106DHHT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB106DHHTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB106DHHT
Order 'conn edgecard 212ps .050 dip sld - GBB106DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB106DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHHD
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHHD-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHD-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHHN
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ABB106DHHN-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHN-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB106DHHR
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Lock, Card Specific ABB106DHHR-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHR-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHHT
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHHT-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHHT-S621-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHLD
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB106DHLN
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB106DHLR
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHLT
Order 'conn edgecard 212ps .050 dip sld - ABB106DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB106DHND
Order 'conn edgecard 212ps .050 dip sld - ABB106DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange ABB106DHND-S621
Order 'conn edgecard 212ps .050 dip sld - ABB106DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB106DHND-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB106DHHT
Send this link via E-Mail
Help With This Screen
