Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB100DHFR
CONN CARDEDGE 200POS .050" SMD - GBB100DHFR - Connectors
| Digi-Key Part Number | GBB100DHFR-ND |
10 |
13.95000 |
Extended Price
139.50 |
| Manufacturer Part Number | GBB100DHFR | |||
| Description | CONN CARDEDGE 200POS .050" SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBB100DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBB100DHFR GBB100DHFR |
GBB100DHFR Specification Sheet
CONN CARDEDGE 200POS .050" SMD - GBB100DHFR (GBB100DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB100DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB100DHFR
Order 'conn cardedge 200pos .050" smd - GBB100DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB100DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB100DHFD
Order 'conn cardedge 200pos .050" smd - GBB100DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB100DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB100DHFN
Order 'conn cardedge 200pos .050" smd - GBB100DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB100DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB100DHFT
Order 'conn cardedge 200pos .050" smd - GBB100DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB100DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB25DHFD
Order 'conn cardedge 50pos .050" smd - GBB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBB25DHFN
Order 'conn cardedge 50pos .050" smd - GBB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB25DHFR
Order 'conn cardedge 50pos .050" smd - GBB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBB25DHFT
Order 'conn cardedge 50pos .050" smd - GBB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE25DHFD
Order 'conn cardedge 50pos 1mm smd - GBE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE25DHFN
Order 'conn cardedge 50pos 1mm smd - GBE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE25DHFR
Order 'conn cardedge 50pos 1mm smd - GBE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE25DHFT
Order 'conn cardedge 50pos 1mm smd - GBE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCB100DHFD
Order 'conn cardedge 200pos .050" smd - GCB100DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB100DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCB100DHFN
Order 'conn cardedge 200pos .050" smd - GCB100DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB100DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCB100DHFR
Order 'conn cardedge 200pos .050" smd - GCB100DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB100DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBB100DHFR
Send this link via E-Mail
Help With This Screen
