FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0602E
| Digi-Key Part Number | A9BBA-0602E-ND |
1 10 100 250 500 1000 2500 5000 |
9.19000 7.48400 5.51460 4.75964 4.43138 3.82083 3.61075 3.49258 |
Extended Price
9.19 74.84 551.46 1189.91 2215.69 3820.83 9026.88 17462.90 |
| Manufacturer Part Number | A9BBA-0602E | |||
| Description | FLEX CABLE - AFJ06A/AE06/AFJ06A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BBA-0602E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle to Receptacle |
| Length | 2.00" (50.8mm) |
| Number of Positions | 6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BBA 0602E A9BBA0602E |
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0602E (A9BBA-0602E-ND)
Related parts:FLEX CABLE - AFH06T/AE06/AFH06T - A9AAT-0602E
Order 'flex cable - afh06t/ae06/afh06t - A9AAT-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0602E-ND.
FLEX CABLE - AFK06A/AE06/AFH06T - A9CAA-0602E
Order 'flex cable - afk06a/ae06/afh06t - A9CAA-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0602E-ND.
FLEX CABLE - AFK06A/AE06/AFK06A - A9CCA-0602E
Order 'flex cable - afk06a/ae06/afk06a - A9CCA-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0602E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0602E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0602E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0602E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0602E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0602E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0603E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0603E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0604E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0604E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0604E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0605E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0605E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0605E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0606E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0606E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0606E-ND.
FLEX CABLE - AFJ06A/AE06/AFJ06A - A9BBA-0608E
Order 'flex cable - afj06a/ae06/afj06a - A9BBA-0608E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0608E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0603E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0603E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0603E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0604E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0604E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0604E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0605E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0605E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0605E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0606E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0606E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0606E-ND.
FLEX CABLE - AFJ06A/AE06/AFH06T - A9BAA-0608E
Order 'flex cable - afj06a/ae06/afh06t - A9BAA-0608E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0608E-ND.
Send this link via E-Mail
Help With This Screen