FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0503E
| Digi-Key Part Number | A9BBA-0503E-ND |
1 10 100 250 500 1000 2500 5000 |
7.00000 5.69700 4.19790 3.62320 3.37332 2.90855 2.74862 2.65867 |
Extended Price
7.00 56.97 419.79 905.80 1686.66 2908.55 6871.55 13293.35 |
| Manufacturer Part Number | A9BBA-0503E | |||
| Description | FLEX CABLE - AFJ05A/AE05/AFJ05A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BBA-0503E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Receptacle to Receptacle |
| Length | 3.0" (76.2mm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BBA 0503E A9BBA0503E |
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0503E (A9BBA-0503E-ND)
Related parts:FLEX CABLE - AFH05T/AE05/AFH05T - A9AAT-0503E
Order 'flex cable - afh05t/ae05/afh05t - A9AAT-0503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0503E-ND.
FLEX CABLE - AFK05A/AE05/AFH05T - A9CAA-0503E
Order 'flex cable - afk05a/ae05/afh05t - A9CAA-0503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0503E-ND.
FLEX CABLE - AFK05A/AE05/AFK05A - A9CCA-0503E
Order 'flex cable - afk05a/ae05/afk05a - A9CCA-0503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0503E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0503E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0503E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0503E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0503E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0502E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0502E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0502E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0504E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0504E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0504E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0505E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0505E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0505E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0506E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0506E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0506E-ND.
FLEX CABLE - AFJ05A/AE05/AFJ05A - A9BBA-0508E
Order 'flex cable - afj05a/ae05/afj05a - A9BBA-0508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0508E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0502E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0502E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0502E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0504E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0504E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0504E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0505E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0505E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0505E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0506E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0506E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0506E-ND.
FLEX CABLE - AFJ05A/AE05/AFH05T - A9BAA-0508E
Order 'flex cable - afj05a/ae05/afh05t - A9BAA-0508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0508E-ND.
Send this link via E-Mail
Help With This Screen