CONN EDGECARD 86POS .125 SQ WW - GBA43DRMD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DRMD
| Digi-Key Part Number | GBA43DRMD-ND |
10 |
11.01000 |
Extended Price
110.10 |
| Manufacturer Part Number | GBA43DRMD | |||
| Description | CONN EDGECARD 86POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA43DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA43DRMD GBA43DRMD |
GBA43DRMD Specification Sheet
CONN EDGECARD 86POS .125 SQ WW - GBA43DRMD (GBA43DRMD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DRMDCONN EDGECARD 86POS .125 SQ WW - GBA43DRMD
Order 'conn edgecard 86pos .125 sq ww - GBA43DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA43DRMD-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMD
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMD-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMD-S288
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMD-S288-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMH
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMH-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMH-S288
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMH-S288-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMI
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMI-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMI-S288
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMI-S288-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMN
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMN-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMN-S288
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMN-S288-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMS
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMS-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMT
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMT-ND.
CONN EDGECARD 86POS .125 SQ WW - EBA43DRMT-S288
Order 'conn edgecard 86pos .125 sq ww - EBA43DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DRMT-S288-ND.
CONN EDGECARD 86POS .125 SQ WW - ECA43DRMD
Order 'conn edgecard 86pos .125 sq ww - ECA43DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA43DRMD-ND.
CONN EDGECARD 86POS .125 SQ WW - ECA43DRMH
Order 'conn edgecard 86pos .125 sq ww - ECA43DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA43DRMH-ND.
CONN EDGECARD 86POS .125 SQ WW - ECA43DRMI
Order 'conn edgecard 86pos .125 sq ww - ECA43DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA43DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DRMD
Send this link via E-Mail
Help With This Screen
