CONN EDGECARD 86POS R/A .125 SLD - GBA43DCBD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DCBD
| Digi-Key Part Number | GBA43DCBD-ND |
10 |
10.09500 |
Extended Price
100.95 |
| Manufacturer Part Number | GBA43DCBD | |||
| Description | CONN EDGECARD 86POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBA43DCBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBA43DCBD GBA43DCBD |
GBA43DCBD Specification Sheet
CONN EDGECARD 86POS R/A .125 SLD - GBA43DCBD (GBA43DCBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DCBDCONN EDGECARD 86POS R/A .125 SLD - GBA43DCBD
Order 'conn edgecard 86pos r/a .125 sld - GBA43DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA43DCBD-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBD
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBD-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBH
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBH-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBI
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBI-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBN
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBN-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBS
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBS-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DCBT
Order 'conn edgecard 86pos r/a .125 sld - EBA43DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DCBT-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAD
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAD-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAH
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAH-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAI
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAI-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAN
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAN-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAS
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAS-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTAT
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTAT-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTBD
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTBD-ND.
CONN EDGECARD 86POS R/A .125 SLD - EBA43DTBH
Order 'conn edgecard 86pos r/a .125 sld - EBA43DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA43DTBH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA43DCBD
Send this link via E-Mail
Help With This Screen
