SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RH - Sensors, Transducers
Angle, Linear Position Measuring SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RH
| Digi-Key Part Number | 905-1089-ND |
1 10 25 50 100 200 500 1000 |
17.34000 15.61000 15.17240 14.30560 13.87000 13.43850 12.05130 11.01090 |
Extended Price
17.34 156.10 379.31 715.28 1387.00 2687.70 6025.65 11010.90 |
| Manufacturer Part Number | TSP-L-0050-103-1%-RH | |||
| Description | SENSOR THINPOT 10K OHM 50MM | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSP-L-0050-103-1%-RH |
| Vendor | Spectra Symbol |
| Category | Sensors, Transducers |
| Angle - Max | - |
| Resolution | Essentially Infinite |
| Interface | Analog |
| Voltage - Supply | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSP L 0050 103 1% RH TSPL00501031%RH 905 1089 ND 9051089ND 905-1089 |
TSP-L-0050-103-1%-RH Specification Sheet
SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RH (905-1089-ND) - Sensors, Transducers
Related parts Angle, Linear Position Measuring SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RHSENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RH
Order 'sensor thinpot 10k ohm 50mm - TSP-L-0050-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1089-ND.
SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-3%-RH
Order 'sensor thinpot 10k ohm 50mm - TSP-L-0050-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1088-ND.
SENSOR HOTPOT 10K OHM 50MM - HP-L-0050-103-1%-RH
Order 'sensor hotpot 10k ohm 50mm - HP-L-0050-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1024-ND.
SENSOR SOFTPOT 10K OHM 50MM - SP-L-0050-103-1%-RH
Order 'sensor softpot 10k ohm 50mm - SP-L-0050-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1063-ND.
SENSOR THINPOT 10K OHM 100MM - TSP-L-0100-103-1%-RH
Order 'sensor thinpot 10k ohm 100mm - TSP-L-0100-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1069-ND.
SENSOR THINPOT 10K OHM 12.5MM - TSP-L-0012-103-1%-RH
Order 'sensor thinpot 10k ohm 12.5mm - TSP-L-0012-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1071-ND.
SENSOR THINPOT 10K OHM 150MM - TSP-L-0150-103-1%-RH
Order 'sensor thinpot 10k ohm 150mm - TSP-L-0150-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1073-ND.
SENSOR THINPOT 10K OHM 170MM - TSP-L-0170-103-1%-RH
Order 'sensor thinpot 10k ohm 170mm - TSP-L-0170-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1075-ND.
SENSOR THINPOT 10K OHM 200MM - TSP-L-0200-103-1%-RH
Order 'sensor thinpot 10k ohm 200mm - TSP-L-0200-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1077-ND.
SENSOR THINPOT 10K OHM 25MM - TSP-L-0025-103-1%-RH
Order 'sensor thinpot 10k ohm 25mm - TSP-L-0025-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1079-ND.
SENSOR THINPOT 10K OHM 300MM - TSP-L-0300-103-1%-RH
Order 'sensor thinpot 10k ohm 300mm - TSP-L-0300-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1081-ND.
SENSOR HOTPOT 10K OHM 50MM - HP-L-0050-103-3%-RH
Order 'sensor hotpot 10k ohm 50mm - HP-L-0050-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1023-ND.
SENSOR MAGNETOPOT 10K OHM 50MM - MP1-L-0050-103-5%-RH
Order 'sensor magnetopot 10k ohm 50mm - MP1-L-0050-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1038-ND.
SENSOR SOFTPOT 10K OHM 50MM - SP-L-0050-103-3%-RH
Order 'sensor softpot 10k ohm 50mm - SP-L-0050-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1062-ND.
SENSOR THINPOT 10K OHM 100MM - TSP-L-0100-103-3%-RH
Order 'sensor thinpot 10k ohm 100mm - TSP-L-0100-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1068-ND.
Options for Angle, Linear Position Measuring SENSOR THINPOT 10K OHM 50MM - TSP-L-0050-103-1%-RH
Send this link via E-Mail
Help With This Screen
