Keywords:





SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH - Sensors, Transducers

Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH

Digi-Key Part Number 905-1029-ND
Price Break
1
10
25
50
100
200
500
1000
Unit Price
11.95000
10.76000
10.45640
9.85880
9.56000
9.26125
8.30526
7.58826
Extended Price
11.95
107.60
261.41
492.94
956.00
1852.25
4152.63
7588.26
Manufacturer Part NumberMP1-L-0012-103-5%-RH
DescriptionSENSOR MAGNETOPOT 10K OHM 12.5MM
Quantity Available 21
All prices are in USD

Purchase Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
Technical/Catalog InformationMP1-L-0012-103-5%-RH
VendorSpectra Symbol
CategorySensors, Transducers
TypePotentiometer
Output TypeResistive
Voltage - SupplyNone Required (Battery Included)
Package / Case*
Frequency-
Termination StyleWire Leads
Actuator MaterialMagnet
Must Operate-
Must Release-
Function-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MP1 L 0012 103 5% RH
MP1L00121035%RH
905 1029 ND
9051029ND
905-1029

MP1-L-0012-103-5%-RH Specification Sheet

Image of SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH

SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH (905-1029-ND) - Sensors, Transducers

Related parts Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
 Order 'sensor magnetopot 10k ohm 12.5mm - MP1-L-0012-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1029-ND.
SENSOR MAGNETOPOT 10K OHM 100MM - MP1-L-0100-103-5%-RH
 Order 'sensor magnetopot 10k ohm 100mm - MP1-L-0100-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1028-ND.
SENSOR MAGNETOPOT 10K OHM 150MM - MP1-L-0150-103-5%-RH
 Order 'sensor magnetopot 10k ohm 150mm - MP1-L-0150-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1030-ND.
SENSOR MAGNETOPOT 10K OHM 172MM - MP1-L-0172-103-5%-RH
 Order 'sensor magnetopot 10k ohm 172mm - MP1-L-0172-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1031-ND.
SENSOR MAGNETOPOT 10K OHM 200MM - MP1-L-0200-103-5%-RH
 Order 'sensor magnetopot 10k ohm 200mm - MP1-L-0200-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1032-ND.
SENSOR MAGNETOPOT 10K OHM 25MM - MP1-L-0025-103-5%-RH
 Order 'sensor magnetopot 10k ohm 25mm - MP1-L-0025-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1033-ND.
SENSOR MAGNETOPOT 10K OHM 300MM - MP1-L-0300-103-5%-RH
 Order 'sensor magnetopot 10k ohm 300mm - MP1-L-0300-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1034-ND.
SENSOR MAGNETOPOT 10K OHM 50MM - MP1-L-0050-103-5%-RH
 Order 'sensor magnetopot 10k ohm 50mm - MP1-L-0050-103-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1038-ND.
SENSOR HOTPOT 10K OHM 12.5MM - HP-L-0012-103-3%-RH
 Order 'sensor hotpot 10k ohm 12.5mm - HP-L-0012-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1005-ND.
SENSOR HOTPOT 10K OHM 12.5MM - HP-L-0012-103-1%-RH
 Order 'sensor hotpot 10k ohm 12.5mm - HP-L-0012-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1006-ND.
SENSOR SOFTPOT 10K OHM 12.5MM - SP-L-0012-103-3%-RH
 Order 'sensor softpot 10k ohm 12.5mm - SP-L-0012-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1044-ND.
SENSOR SOFTPOT 10K OHM 12.5MM - SP-L-0012-103-1%-RH
 Order 'sensor softpot 10k ohm 12.5mm - SP-L-0012-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1045-ND.
SENSOR THINPOT 10K OHM 12.5MM - TSP-L-0012-103-3%-RH
 Order 'sensor thinpot 10k ohm 12.5mm - TSP-L-0012-103-3%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1070-ND.
SENSOR THINPOT 10K OHM 12.5MM - TSP-L-0012-103-1%-RH
 Order 'sensor thinpot 10k ohm 12.5mm - TSP-L-0012-103-1%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1071-ND.
SENSOR MAGNETOPOT 20K OHM 1000MM - MP1-L-1000-203-5%-RH
 Order 'sensor magnetopot 20k ohm 1000mm - MP1-L-1000-203-5%-RH' online from Digi-Key. Manufactured by Spectra Symbol. Digi-Key part number 905-1027-ND.

Options for Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
Send this link via E-Mail
Help With This Screen

SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SENSOR MAGNETOPOT 10K OHM 100MM - MP1-L-0100-103-5%-RH Next: SENSOR MAGNETOPOT 10K OHM 150MM - MP1-L-0150-103-5%-RH
SENSOR MAGNETOPOT 10K OHM 12.5MM - MP1-L-0012-103-5%-RH