SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.031 1OZ
| Digi-Key Part Number | SMDSWLF.031 1OZ-ND |
1 |
4.32000 |
Extended Price
4.32 |
| Manufacturer Part Number | SMDSWLF.031 1OZ | |||
| Description | SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDSWLF.031 1OZ |
| Vendor | Chip Quik Inc |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn96.5Ag3.0Cu0.5 (96.5/3/0.5) |
| Wire Gauge | - |
| Quantity | 1 oz (28.3g) |
| Type | Solder, No-Clean |
| Diameter | - |
| Melting Point | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDSWLF 031 1OZ SMDSWLF031 1OZ |
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.031 1OZ (SMDSWLF.031 1OZ-ND)
Related parts :SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.031 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 1OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.020 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 1OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ. - SMDSWLF.031 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 2OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ. - SMDSWLF.031 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 4OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ. - SMDSWLF.020 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 2OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ. - SMDSWLF.020 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 4OZ-ND.
IC TXRX RS-232 3:5 5V LP 24CDIP - ADM239LAQ
Order 'ic txrx rs-232 3:5 5v lp 24cdip - ADM239LAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAQ-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LAR
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAR-ND.
IC TXRX RS-232 3:5 5V LP 24-SOIC - ADM239LARZ
Order 'ic txrx rs-232 3:5 5v lp 24-soic - ADM239LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LARZ-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LARZ-REEL
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LARZ-REEL-ND.
IC TXRX RS-232 3:5 5V LP 24DIP - ADM239LJN
Order 'ic txrx rs-232 3:5 5v lp 24dip - ADM239LJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LJN-ND.
IC TXRX RS-232 3:5 5V LP 24-DIP - ADM239LJNZ
Order 'ic txrx rs-232 3:5 5v lp 24-dip - ADM239LJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LJNZ-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LJR
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LJR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LJR-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LJRZ
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LJRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LJRZ-ND.
IC TXRX RS-232 3:5 5V LP 24SOIC - ADM239LJRZ-REEL
Order 'ic txrx rs-232 3:5 5v lp 24soic - ADM239LJRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LJRZ-REEL-ND.
Send this link via E-Mail
Help With This Screen
