Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 1OZ
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.020 1OZ - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SMDSWLF.020 1OZ-ND |
1 |
4.80000 |
Extended Price
4.80 |
| Manufacturer Part Number | SMDSWLF.020 1OZ | |||
| Description | SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMDSWLF.020 1OZ |
| Vendor | Chip Quik Inc |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn96.5Ag3.0Cu0.5 (96.5/3/0.5) |
| Wire Gauge | - |
| Quantity | 1 oz (28.3g) |
| Type | Solder, No-Clean |
| Diameter | - |
| Melting Point | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMDSWLF 020 1OZ SMDSWLF020 1OZ |
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.020 1OZ (SMDSWLF.020 1OZ-ND) - Soldering, Desoldering, Rework Products
Related parts Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 1OZChip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 4OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 4OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 1OZ-ND.
Chip Quik Inc Solder Paste Soldering, Desoldering, Rework Product SMD291SNL
Order 'solder paste no-clean lf 5cc syr - SMD291SNL' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291SNL-ND.
Chip Quik Inc Solder Paste Soldering, Desoldering, Rework Product SMD291SNL10
Order 'solder paste no-clean 10cc syr - SMD291SNL10' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291SNL10-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 4OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 4OZ-ND.
Chip Quik Inc Flux, Flux Remover Soldering, Desoldering, Rework Product SMD291
Order 'flux no-clean 10cc syr smd - SMD291' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291-ND.
Options for Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 1OZ
Send this link via E-Mail
Help With This Screen
