SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.031 4OZ - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SMDSW.031 4OZ-ND |
1 |
6.16000 |
Extended Price
6.16 |
| Manufacturer Part Number | SMDSW.031 4OZ | |||
| Description | SOLDER WIRE NO-CLEAN 63/37 4OZ. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SMDSW.031 4OZ |
| Vendor | Chip Quik Inc |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn63Pb37 (63/37) |
| Wire Gauge | - |
| Quantity | 4 oz (113.4g) |
| Type | Solder, No-Clean |
| Diameter | - |
| Melting Point | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMDSW 031 4OZ SMDSW031 4OZ |
SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.031 4OZ (SMDSW.031 4OZ-ND) - Soldering, Desoldering, Rework Products
Related parts Soldering, Desoldering, Rework Products:SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.031 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 4OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.020 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 4OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.031 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 1OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.031 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 2OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.020 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 1OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.020 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 2OZ-ND.
SOLDER PASTE NO-CLEAN 63/37 5CC - SMD291AX
Order 'solder paste no-clean 63/37 5cc - SMD291AX' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX-ND.
SOLDER PASTE NO-CLEAN 63/37 10CC - SMD291AX10
Order 'solder paste no-clean 63/37 10cc - SMD291AX10' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX10-ND.
SOLDER RA FLUX 18AWG 63/37 1LB - 24-6337-0053
Order 'solder ra flux 18awg 63/37 1lb - 24-6337-0053' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1108-ND.
SOLDER RA FLUX 23AWG 63/37 1LB - 24-6337-0018
Order 'solder ra flux 23awg 63/37 1lb - 24-6337-0018' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1109-ND.
SOLDER RA FLUX 28AWG 63/37 1LB - 24-6337-0007
Order 'solder ra flux 28awg 63/37 1lb - 24-6337-0007' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1110-ND.
SOLDER RMA FLUX 16AWG 63/37 1LB - 24-6337-9721
Order 'solder rma flux 16awg 63/37 1lb - 24-6337-9721' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1199-ND.
SOLDER RMA FLUX 21AWG 63/37 1LB - 24-6337-9713
Order 'solder rma flux 21awg 63/37 1lb - 24-6337-9713' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1200-ND.
SOLDER RMA FLUX 25AWG 63/37 1LB - 24-6337-9700
Order 'solder rma flux 25awg 63/37 1lb - 24-6337-9700' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1201-ND.
SOLDER RMA FLUX 28AWG 63/37 1LB - 24-6337-9703
Order 'solder rma flux 28awg 63/37 1lb - 24-6337-9703' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1203-ND.
Send this link via E-Mail
Help With This Screen
