SOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.031 2OZ
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZ
| Digi-Key Part Number | SMDSW.031 2OZ-ND |
1 |
5.12000 |
Extended Price
5.12 |
| Manufacturer Part Number | SMDSW.031 2OZ | |||
| Description | SOLDER WIRE NO-CLEAN 63/37 2OZ. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZ
| Technical/Catalog Information | SMDSW.031 2OZ |
| Vendor | Chip Quik Inc |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn63Pb37 (63/37) |
| Wire Gauge | - |
| Quantity | 2 oz (56.7g) |
| Type | Solder, No-Clean |
| Diameter | - |
| Melting Point | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMDSW 031 2OZ SMDSW031 2OZ |
SOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.031 2OZ (SMDSW.031 2OZ-ND)
Related parts Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZSOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.031 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 2OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 2OZ. - SMDSW.020 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 2OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.031 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 1OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.031 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 4OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.020 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 1OZ-ND.
SOLDER WIRE NO-CLEAN 63/37 4OZ. - SMDSW.020 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 4OZ-ND.
SOLDER PASTE NO-CLEAN 63/37 5CC - SMD291AX
Order 'solder paste no-clean 63/37 5cc - SMD291AX' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX-ND.
SOLDER PASTE NO-CLEAN 63/37 10CC - SMD291AX10
Order 'solder paste no-clean 63/37 10cc - SMD291AX10' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX10-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ. - SMDSWLF.020 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 2OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 2OZ. - SMDSWLF.031 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 2OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.020 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 1OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ. - SMDSWLF.020 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 4OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 1OZ. - SMDSWLF.031 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 1OZ-ND.
SLD WIRE NO-CLEAN 96.5/3/.5 4OZ. - SMDSWLF.031 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 4OZ-ND.
SOLDER RA FLUX 18AWG 63/37 1LB - 24-6337-0053
Order 'solder ra flux 18awg 63/37 1lb - 24-6337-0053' online from Digi-Key. Manufactured by Kester Solder. Digi-Key part number KE1108-ND.
Options for Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZ
Send this link via E-Mail
Help With This Screen
