Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZ
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.031 1OZ - Soldering, Desoldering, Rework Products
| Digi-Key Part Number | SMDSW.031 1OZ-ND |
1 |
4.16000 |
Extended Price
4.16 |
| Manufacturer Part Number | SMDSW.031 1OZ | |||
| Description | SOLDER WIRE NO-CLEAN 63/37 1OZ. | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZ
| Technical/Catalog Information | SMDSW.031 1OZ |
| Vendor | Chip Quik Inc |
| Category | Soldering, Desoldering, Rework Products |
| Composition | Sn63Pb37 (63/37) |
| Wire Gauge | - |
| Quantity | 1 oz (28.3g) |
| Type | Solder, No-Clean |
| Diameter | - |
| Melting Point | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SMDSW 031 1OZ SMDSW031 1OZ |
SOLDER WIRE NO-CLEAN 63/37 1OZ. - SMDSW.031 1OZ (SMDSW.031 1OZ-ND) - Soldering, Desoldering, Rework Products
Related parts Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZChip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 1OZ
Order 'solder wire no-clean 63/37 1oz. - SMDSW.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.031 4OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 2OZ
Order 'solder wire no-clean 63/37 2oz. - SMDSW.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.020 4OZ
Order 'solder wire no-clean 63/37 4oz. - SMDSW.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSW.020 4OZ-ND.
Chip Quik Inc Solder Paste Soldering, Desoldering, Rework Product SMD291AX
Order 'solder paste no-clean 63/37 5cc - SMD291AX' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX-ND.
Chip Quik Inc Solder Paste Soldering, Desoldering, Rework Product SMD291AX10
Order 'solder paste no-clean 63/37 10cc - SMD291AX10' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291AX10-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.020 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 1OZ
Order 'sld wire no-clean 96.5/3/.5 1oz. - SMDSWLF.031 1OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 1OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.020 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.020 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.020 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.020 4OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 2OZ
Order 'sld wire no-clean 96.5/3/.5 2oz. - SMDSWLF.031 2OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 2OZ-ND.
Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSWLF.031 4OZ
Order 'sld wire no-clean 96.5/3/.5 4oz. - SMDSWLF.031 4OZ' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMDSWLF.031 4OZ-ND.
Chip Quik Inc Solder Paste Soldering, Desoldering, Rework Product SMD291SNL
Order 'solder paste no-clean lf 5cc syr - SMD291SNL' online from Digi-Key. Manufactured by Chip Quik Inc. Digi-Key part number SMD291SNL-ND.
Options for Chip Quik Inc Solder Soldering, Desoldering, Rework Product SMDSW.031 1OZ
Send this link via E-Mail
Help With This Screen
