CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SA - Connectors, Interconnects
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Male Pin AT06-08SA
| Digi-Key Part Number | 889-1016-ND |
1 25 50 100 250 500 1000 |
3.30000 3.11040 2.91600 2.72160 2.52720 2.43000 1.94400 |
Extended Price
3.30 77.76 145.80 272.16 631.80 1215.00 1944.00 |
| Manufacturer Part Number | AT06-08SA | |||
| Description | CONN PLUG 8POS 14-20AWG SIZE 16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT06-08SA |
| Vendor | Amphenol Sine Systems Corp |
| Category | Connectors, Interconnects |
| Color | Gray |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | - |
| Packaging | Box |
| Connector Type | Plug |
| Fastening Type | Latch Lock |
| Features | - |
| Number of Positions | 8 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT06 08SA AT0608SA 889 1016 ND 8891016ND 889-1016 |
AT06-08SA Specification Sheet
CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SA (889-1016-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Male Pin AT06-08SACONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SA
Order 'conn plug 8pos 14-20awg size 16 - AT06-08SA' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1016-ND.
CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SA-EC01
Order 'conn plug 8pos 14-20awg size 16 - AT06-08SA-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1034-ND.
CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SB
Order 'conn plug 8pos 14-20awg size 16 - AT06-08SB' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1017-ND.
CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SC
Order 'conn plug 8pos 14-20awg size 16 - AT06-08SC' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1018-ND.
CONN PLUG 8POS 14-20AWG SIZE 16 - AT06-08SD
Order 'conn plug 8pos 14-20awg size 16 - AT06-08SD' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1019-ND.
CONN PLUG 2POS 14-20AWG SIZE 16 - AT06-2S
Order 'conn plug 2pos 14-20awg size 16 - AT06-2S' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1012-ND.
CONN PLUG 3POS 14-20AWG SIZE 16 - AT06-3S
Order 'conn plug 3pos 14-20awg size 16 - AT06-3S' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1013-ND.
CONN PLUG 4POS 14-20AWG SIZE 16 - AT06-4S
Order 'conn plug 4pos 14-20awg size 16 - AT06-4S' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1014-ND.
CONN PLUG 6POS 14-20AWG SIZE 16 - AT06-6S
Order 'conn plug 6pos 14-20awg size 16 - AT06-6S' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1015-ND.
CONN PLUG 12POS 14-20AWG SIZE 16 - AT06-12SA
Order 'conn plug 12pos 14-20awg size 16 - AT06-12SA' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1020-ND.
CONN PLUG 12POS 14-20AWG SIZE 16 - AT06-12SB
Order 'conn plug 12pos 14-20awg size 16 - AT06-12SB' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1021-ND.
CONN PLUG 12POS 14-20AWG SIZE 16 - AT06-12SC
Order 'conn plug 12pos 14-20awg size 16 - AT06-12SC' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1022-ND.
CONN PLUG 12POS 14-20AWG SIZE 16 - AT06-12SD
Order 'conn plug 12pos 14-20awg size 16 - AT06-12SD' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1023-ND.
CONN PLUG 2POS 14-20AWG SIZE 16 - AT06-2S-EC01
Order 'conn plug 2pos 14-20awg size 16 - AT06-2S-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1030-ND.
CONN PLUG 3POS 14-20AWG SIZE 16 - AT06-3S-EC01
Order 'conn plug 3pos 14-20awg size 16 - AT06-3S-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1031-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Male Pin AT06-08SA
Send this link via E-Mail
Help With This Screen
