Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PD
CONN RCPT 12POS 14-20AWG SIZE 16 - AT04-12PD - Connectors, Interconnects
| Digi-Key Part Number | 889-1011-ND |
1 25 50 100 250 500 1000 |
4.26000 4.00960 3.75900 3.50840 3.25780 3.13250 2.50600 |
Extended Price
4.26 100.24 187.95 350.84 814.45 1566.25 2506.00 |
| Manufacturer Part Number | AT04-12PD | |||
| Description | CONN RCPT 12POS 14-20AWG SIZE 16 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT04-12PD |
| Vendor | Amphenol Sine Systems Corp |
| Category | Connectors, Interconnects |
| Color | Brown |
| Contact Termination | Crimp |
| Contact Type | Female Socket |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | - |
| Packaging | Box |
| Connector Type | Receptacle |
| Fastening Type | Latch Holder |
| Features | - |
| Number of Positions | 12 |
| Row Spacing | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT04 12PD AT0412PD 889 1011 ND 8891011ND 889-1011 |
AT04-12PD Specification Sheet
CONN RCPT 12POS 14-20AWG SIZE 16 - AT04-12PD (889-1011-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PDFree Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PD
Order 'conn rcpt 12pos 14-20awg size 16 - AT04-12PD' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1011-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PA
Order 'conn rcpt 12pos 14-20awg size 16 - AT04-12PA' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1008-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PB
Order 'conn rcpt 12pos 14-20awg size 16 - AT04-12PB' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1009-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PC
Order 'conn rcpt 12pos 14-20awg size 16 - AT04-12PC' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1010-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PA-EC01
Order 'conn rcpt 12pos 14-20awg size 16 - AT04-12PA-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1029-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-2P
Order 'conn rcpt 2pos 14-20awg size 16 - AT04-2P' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1000-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-3P
Order 'conn rcpt 3pos 14-20awg size 16 - AT04-3P' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1001-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-4P
Order 'conn rcpt 4pos 14-20awg size 16 - AT04-4P' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1002-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-6P
Order 'conn rcpt 6pos 14-20awg size 16 - AT04-6P' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1003-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-08PA
Order 'conn rcpt 8pos 14-20awg size 16 - AT04-08PA' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1004-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-08PB
Order 'conn rcpt 8pos 14-20awg size 16 - AT04-08PB' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1005-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-08PC
Order 'conn rcpt 8pos 14-20awg size 16 - AT04-08PC' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1006-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-08PD
Order 'conn rcpt 8pos 14-20awg size 16 - AT04-08PD' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1007-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-2P-EC01
Order 'conn rcpt 2pos 14-20awg size 16 - AT04-2P-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1024-ND.
Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-3P-EC01
Order 'conn rcpt 3pos 14-20awg size 16 - AT04-3P-EC01' online from Digi-Key. Manufactured by Amphenol Sine Systems Corp. Digi-Key part number 889-1025-ND.
Options for Free Hanging (In-Line) Rectangular - Housing Connectors, Interconnect Amphenol Sine Systems Corp Female Socket AT04-12PD
Send this link via E-Mail
Help With This Screen
