SENSOR MAG HALL SOT23 - A1125LLHLT-T - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSOR MAG HALL SOT23 - A1125LLHLT-T
| Digi-Key Part Number | 620-1333-2-ND |
3000 6000 12000 24000 |
.51300 .49400 .47900 .47100 |
Extended Price
1539.00 2964.00 5748.00 11304.00 |
| Manufacturer Part Number | A1125LLHLT-T | |||
| Description | SENSOR MAG HALL SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1125LLHLT-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | SOT23W |
| Current - Output (Max) | 60mA |
| Sensing Range | 50G Trip, 5G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Open Collector |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3 V ~ 24 V |
| Current - Supply | 4mA |
| Drawing Number | 620; 802840; 3; LH |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1125LLHLT T A1125LLHLTT 620 1333 2 ND 62013332ND 620-1333-2 |
A1125LLHLT-T Specification Sheet
SENSOR MAG HALL SOT23 - A1125LLHLT-T (620-1333-2-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSOR MAG HALL SOT23 - A1125LLHLT-TSENSOR MAG HALL SOT23 - A1125LLHLT-T
Order 'sensor mag hall sot23 - A1125LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1333-1-ND.
SENSOR MAG HALL SOT23 - A1125LLHLT-T
Order 'sensor mag hall sot23 - A1125LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1333-2-ND.
SENSOR MAG HALL SOT23 - A1125LLHLT-T
Order 'sensor mag hall sot23 - A1125LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1333-6-ND.
IC SWITCH INTERFACE 2CHAN 8-SOIC - A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1185-1-ND.
IC SWITCH INTERFACE 2CHAN 8-SOIC - A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1185-2-ND.
IC SWITCH INTERFACE 2CHAN 8-SOIC - A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1185-6-ND.
IC SMOKE DETECTOR ION 16-DIP - A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
IC SMOKE DETECTOR ION 16-DIP - A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5350CA
Order 'ic smoke detector ion 16-dip - A5350CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5350CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA
Order 'ic smoke detector photo 16-dip - A5358CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5358CA-T
Order 'ic smoke detector photo 16-dip - A5358CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5358CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5364CA
Order 'ic smoke detector ion 16-dip - A5364CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5364CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA
Order 'ic smoke detector photo 16-dip - A5366CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-ND.
IC SMOKE DETECTOR PHOTO 16-DIP - A5366CA-T
Order 'ic smoke detector photo 16-dip - A5366CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5366CA-T-ND.
IC SMOKE DETECTOR ION 16-DIP - A5367CA
Order 'ic smoke detector ion 16-dip - A5367CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5367CA-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSOR MAG HALL SOT23 - A1125LLHLT-T
Send this link via E-Mail
Help With This Screen
