EMITTER IR 850NM SMD - SFH 4232-Z - Optoelectronics
| Digi-Key Part Number | 475-2844-2-ND |
800 2400 |
6.03750 5.35325 |
Extended Price
4830.00 12847.80 |
| Manufacturer Part Number | SFH 4232-Z | |||
| Description | EMITTER IR 850NM SMD | |||
| Quantity Available | 1600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 4232-Z |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 1A |
| Wavelength | 850nm |
| Viewing Angle | 120° |
| Radiant Intensity (Ie) Min @ If | 320mW/sr @ 1A |
| Mounting Type | Surface Mount |
| Package / Case | 7.00mm x 6.00mm x 1.8mm |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 4232 Z SFH 4232Z 475 2844 2 ND 47528442ND 475-2844-2 |
SFH 4232-Z Specification Sheet
EMITTER IR 850NM SMD - SFH 4232-Z (475-2844-2-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER IR 850NM SMD - SFH 4232-Z
Order 'emitter ir 850nm smd - SFH 4232-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2844-1-ND.
EMITTER IR 850NM SMD - SFH 4232-Z
Order 'emitter ir 850nm smd - SFH 4232-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2844-2-ND.
EMITTER IR 850NM SMD - SFH 4232-Z
Order 'emitter ir 850nm smd - SFH 4232-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2844-6-ND.
EMITTER IR 850NM SMD - SFH 4050-Z
Order 'emitter ir 850nm smd - SFH 4050-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4050-Z-ND.
EMITTER IR 850NM SMD - SFH 4253-Z
Order 'emitter ir 850nm smd - SFH 4253-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4253-Z-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1272-1-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1272-2-ND.
EMITTER IR 940NM SMD - SFH 4231
Order 'emitter ir 940nm smd - SFH 4231' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1272-6-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1233-1-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1233-2-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1233-6-ND.
EMITTER IR 850NM HP W/LENS SMD - SFH4258-Z
Order 'emitter ir 850nm hp w/lens smd - SFH4258-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1243-1-ND.
EMITTER IR 850NM HP W/LENS SMD - SFH4258-Z
Order 'emitter ir 850nm hp w/lens smd - SFH4258-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1243-2-ND.
EMITTER IR 850NM HP W/LENS SMD - SFH4258-Z
Order 'emitter ir 850nm hp w/lens smd - SFH4258-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1243-6-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230-Z
Order 'emitter ir 850nm hi power smd - SFH4230-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1253-1-ND.
Send this link via E-Mail
Help With This Screen
