IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25266-2-ND |
1000 5000 |
6.73100 6.54000 |
Extended Price
6731.00 32700.00 |
| Manufacturer Part Number | TAS5631PHDR | |||
| Description | IC AMP 300W/600W STER D 64-HTQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5631PHDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Type | Class D |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 25 V ~ 52.5 V |
| Packaging | Tape & Reel (TR) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm |
| Drawing Number | 296; 4087742; PHD; 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5631PHDR TAS5631PHDR 296 25266 2 ND 296252662ND 296-25266-2 |
TAS5631PHDR Specification Sheet
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR (296-25266-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25266-2-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-1-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-6-ND.
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25174-2-ND.
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-1-ND.
IC AMP 300W/600W STER D 64HTQFP - TAS5630PHDR
Order 'ic amp 300w/600w ster d 64htqfp - TAS5630PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25174-6-ND.
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25265-2-ND.
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25265-1-ND.
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25265-6-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24624-2-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24843-2-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-1-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5630DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5630DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24624-6-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-1-ND.
IC AMP 300W/600W STER D 44HSSOP - TAS5631DKDR
Order 'ic amp 300w/600w ster d 44hssop - TAS5631DKDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-24843-6-ND.
Send this link via E-Mail
Help With This Screen
