IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-25265-1-ND |
1 25 100 250 500 |
8.90000 7.12000 6.00750 5.78500 5.65150 |
Extended Price
8.90 178.00 600.75 1446.25 2825.75 |
| Manufacturer Part Number | TAS5616PHDR | |||
| Description | IC AMP AUD 160W STER D 64-HTQFP | |||
| Quantity Available | 279 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAS5616PHDR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Type | Class D |
| Output Type | 1-Channel (Mono) or 2-Channel (Stereo) |
| Voltage - Supply | 25 V ~ 52.5 V |
| Packaging | Cut Tape (CT) |
| Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
| Max Output Power x Channels @ Load | 300W x 1 @ 4 Ohm; 160W x 2 @ 8 Ohm |
| Drawing Number | 296; 4087742; PHD; 64 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAS5616PHDR TAS5616PHDR 296 25265 1 ND 296252651ND 296-25265-1 |
TAS5616PHDR Specification Sheet
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR (296-25265-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25265-1-ND.
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25265-6-ND.
IC AMP AUD 160W STER D 64-HTQFP - TAS5616PHDR
Order 'ic amp aud 160w ster d 64-htqfp - TAS5616PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25265-2-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-1-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25266-6-ND.
IC AMP 300W/600W STER D 64-HTQFP - TAS5631PHDR
Order 'ic amp 300w/600w ster d 64-htqfp - TAS5631PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25266-2-ND.
IC AMP AUDIO 160W STER D 64HTQFP - TAS5615PHDR
Order 'ic amp audio 160w ster d 64htqfp - TAS5615PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25280-1-ND.
IC AMP AUDIO 160W STER D 64HTQFP - TAS5615PHDR
Order 'ic amp audio 160w ster d 64htqfp - TAS5615PHDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25280-6-ND.
IC AMP AUDIO 160W STER D 64HTQFP - TAS5615PHDR
Order 'ic amp audio 160w ster d 64htqfp - TAS5615PHDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25280-2-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2806Y/250
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2806Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2806Y/250CT-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2807Y/1K5
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2807Y/1K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2807Y/1K5CT-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2807Y/250
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2807Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2807Y/250CT-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2807Y/250
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2807Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2807Y/250DKR-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2806Y/250
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2806Y/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2806Y/250DKR-ND.
IC A/D 12BIT DUAL HS 64-HTQFP - ADS2807Y/1K5
Order 'ic a/d 12bit dual hs 64-htqfp - ADS2807Y/1K5' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number ADS2807Y/1K5DKR-ND.
Send this link via E-Mail
Help With This Screen
