Keywords:





CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DTBT-S664

Digi-Key Part Number GBA30DTBT-S664-ND
Price Break
10
Unit Price
12.84000
Extended Price
128.40
Manufacturer Part NumberGBA30DTBT-S664
DescriptionCONN EDGECARD 60POS R/A .125 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DTBT-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DTBT-S664
Technical/Catalog InformationGBA30DTBT-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorBlack
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBA30DTBT S664
GBA30DTBTS664

GBA30DTBT-S664 Specification Sheet

Image of CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664

CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664 (GBA30DTBT-S664-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DTBT-S664
CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664
 Order 'conn edgecard 60pos r/a .125 sld - GBA30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DTBT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAD-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAT-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTAZ-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTAZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBD-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBT-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTBZ-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTBZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTBZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMD-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMT-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - EBA30DTMZ-S664
 Order 'conn edgecard 60pos r/a .125 sld - EBA30DTMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DTMZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAD-S664
 Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAT-S664
 Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAT-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTAZ-S664
 Order 'conn edgecard 60pos r/a .125 sld - ECA30DTAZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTAZ-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBD-S664
 Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBD-S664-ND.
CONN EDGECARD 60POS R/A .125 SLD - ECA30DTBT-S664
 Order 'conn edgecard 60pos r/a .125 sld - ECA30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DTBT-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DTBT-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S273 Next: CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBZ-S273
CONN EDGECARD 60POS R/A .125 SLD - GBA30DTBT-S664