Fixed Inductors, Coils, Choke 1.5µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340150
INDUCTOR POWER 1.5UH 16.5A SMD - 7443340150 - Inductors, Coils, Chokes
| Digi-Key Part Number | 732-2163-6-ND |
1 25 100 250 |
2.16000 1.80000 1.53000 1.35000 |
Extended Price
2.16 45.00 153.00 337.50 |
| Manufacturer Part Number | 7443340150 | |||
| Description | INDUCTOR POWER 1.5UH 16.5A SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7443340150 |
| Vendor | Wurth Electronics Inc (VA) |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±20% |
| Package / Case | 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) |
| Packaging | Digi-Reel® |
| Type | Ferrite Core |
| Current | 16.5A |
| Mounting Type | Surface Mount |
| Q @ Freq | - |
| Self Resonant Freq | 120MHz |
| DC Resistance (DCR) | 4.400 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7443340150 7443340150 732 2163 6 ND 73221636ND 732-2163-6 |
INDUCTOR POWER 1.5UH 16.5A SMD - 7443340150 (732-2163-6-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 1.5µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340150Fixed Inductors, Coils, Choke 15µH 1.65A 0.315" L x 0.315" W x 0.071" H (8.00mm x 8.00mm x 1.80mm) Wurth Electronics Inc (VA) Ferrite Core 7440700150
Order 'inductor power 15uh 1.65a smd - 7440700150' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1882-1-ND.
Fixed Inductors, Coils, Choke 15µH 1.65A 0.315" L x 0.315" W x 0.071" H (8.00mm x 8.00mm x 1.80mm) Wurth Electronics Inc (VA) Ferrite Core 7440700150
Order 'inductor power 15uh 1.65a smd - 7440700150' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1882-6-ND.
Fixed Inductors, Coils, Choke 1.5µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340150
Order 'inductor power 1.5uh 16.5a smd - 7443340150' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2163-1-ND.
Fixed Inductors, Coils, Choke 1.5µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340150
Order 'inductor power 1.5uh 16.5a smd - 7443340150' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2163-6-ND.
Fixed Inductors, Coils, Choke 10µH 16.5A 0.720" L x 0.717" W x 0.354" H (18.30mm x 18.20mm x 9.00mm) Wurth Electronics Inc (VA) Ferrite Core 74435571100
Order 'inductor power 10uh 16.5a smd - 74435571100' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2175-1-ND.
Fixed Inductors, Coils, Choke 10µH 16.5A 0.720" L x 0.717" W x 0.354" H (18.30mm x 18.20mm x 9.00mm) Wurth Electronics Inc (VA) Ferrite Core 74435571100
Order 'inductor power 10uh 16.5a smd - 74435571100' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2175-6-ND.
Fixed Inductors, Coils, Choke 5µH 1.65A 0.228" L x 0.228" W x 0.071" H (5.80mm x 5.80mm x 1.80mm) Wurth Electronics Inc (VA) - 744052005
Order 'inductor power 5.0uh 1.65a smd - 744052005' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1031-1-ND.
Fixed Inductors, Coils, Choke 5µH 1.65A 0.228" L x 0.228" W x 0.071" H (5.80mm x 5.80mm x 1.80mm) Wurth Electronics Inc (VA) - 744052005
Order 'inductor power 5.0uh 1.65a smd - 744052005' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1031-6-ND.
Fixed Inductors, Coils, Choke 82µH 1.65A 0.472" L x 0.472" W x 0.236" H (12.00mm x 12.00mm x 6.00mm) Wurth Electronics Inc (VA) - 744771182
Order 'inductor power 82uh 1.65a smd - 744771182' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1392-1-ND.
Fixed Inductors, Coils, Choke 82µH 1.65A 0.472" L x 0.472" W x 0.236" H (12.00mm x 12.00mm x 6.00mm) Wurth Electronics Inc (VA) - 744771182
Order 'inductor power 82uh 1.65a smd - 744771182' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1392-6-ND.
Fixed Inductors, Coils, Choke 8.2µH 1.65A 0.315" L x 0.315" W x 0.053" H (8.00mm x 8.00mm x 1.35mm) Wurth Electronics Inc (VA) Ferrite Core 7440690082
Order 'inductor power 8.2uh 1.65a smd - 7440690082' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1893-1-ND.
Fixed Inductors, Coils, Choke 8.2µH 1.65A 0.315" L x 0.315" W x 0.053" H (8.00mm x 8.00mm x 1.35mm) Wurth Electronics Inc (VA) Ferrite Core 7440690082
Order 'inductor power 8.2uh 1.65a smd - 7440690082' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-1893-6-ND.
Fixed Inductors, Coils, Choke 2.2µH 16.5A 0.429" L x 0.394" W x 0.366" H (10.90mm x 10.00mm x 9.30mm) Wurth Electronics Inc (VA) Ferrite Core 7443330220
Order 'inductor power 2.2uh 16.5a smd - 7443330220' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2153-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340220
Order 'inductor power 2.2uh 16.5a smd - 7443340220' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2164-1-ND.
Fixed Inductors, Coils, Choke 2.2µH 16.5A 0.429" L x 0.394" W x 0.366" H (10.90mm x 10.00mm x 9.30mm) Wurth Electronics Inc (VA) Ferrite Core 7443330220
Order 'inductor power 2.2uh 16.5a smd - 7443330220' online from Digi-Key. Manufactured by Wurth Electronics Inc (VA). Digi-Key part number 732-2153-6-ND.
Options for Fixed Inductors, Coils, Choke 1.5µH 16.5A 0.331" L x 0.311" W x 0.283" H (8.40mm x 7.90mm x 7.20mm) Wurth Electronics Inc (VA) Ferrite Core 7443340150
Send this link via E-Mail
Help With This Screen
